4-1879074-3

Heilind Number:AMP4-1879074-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879074-3
ECAD Model:
3D Model

Description:

THS15 6K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879074-3
Power Rating:15 W
Termination Type:Solder Lug
Resistance:6.8 KΩ
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879074-3

Detailed Description

Enhance your electronic circuitry with the THS15 6K8 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 15 W and a resistance of 6.8 KΩ, it guarantees reliable operation in a wide range of applications. Featuring a durable wirewound element and solder lug termination, it ensures secure and efficient connectivity. RoHS compliant and rated for 265 V DC, this chassis mount resistor meets stringent industry standards for environmental responsibility and safety. Its compact dimensions of 36.5 x 21 x 11 mm make it easy to integrate into your setup, while its two terminations offer versatile installation options. Trust in this essential component for your connectivity needs.