| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879075-4 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 330 Ω |
| Rated Voltage: | 550 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879075-4 |
4-1879075-4
| Heilind Number: | AMP4-1879075-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879075-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the THS25 330R 5% Power Resistor. With a robust power rating of 25W and a resistance of 330Ω, this wirewound resistor ensures reliable performance in high-voltage applications up to 550V DC. Featuring solder lug terminations for easy installation, it measures 51 x 28 x 15mm, making it suitable for chassis mounting. With RoHS compliance and a tolerance of 5%, this durable component guarantees precision and environmental responsibility in your designs. Elevate your connectivity and control with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


