4-1879267-7

Heilind Number:AMP4-1879267-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879267-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 976K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879267-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:976 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879267-7

Detailed Description

Enhance circuit precision with our RP 2B 976K 0.1% 15PPM 1K RL chip resistor, a reliable component for maintaining stable electronic performance. Specially crafted with a thin film element and boasting a resistance of 976 KΩ with a tolerance of .1%, this surface mount resistor is designed to meet the demands of high-precision applications. Operating at a rated voltage of 200 V with a power rating of .25 W, it ensures durability and efficiency. With solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it facilitates easy installation on PCBs. RoHS compliant and sourced from trusted suppliers, this precision resistor guarantees quality and compliance with environmental standards. Trust in its performance for your next project in industries like telecommunications, automotive, and more.