4-1879267-9

Heilind Number:AMP4-1879267-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879267-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1M0 0.1% 15PPM CUT LENGT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879267-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879267-9

Detailed Description

Enhance precision in your electronic applications with this RP 2B 1M0 0.1% 15PPM Cut Length Resistor. Operating at a power rating of .25 W and offering a resistance of 1 MΩ with a tolerance of .1%, this component ensures accurate performance. Its thin film element type guarantees reliability, while the surface mount mounting style and solder termination type facilitate easy installation. Compliant with RoHS standards, it is environmentally friendly. The compact dimensions of 3.05 x 1.55 x .55 mm make it suitable for a wide range of devices, with a rated voltage of 200 V providing ample power capacity. Trust in the quality of this precision resistor for your circuit design needs.