4-1879279-0

Heilind Number:AMP4-1879279-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879279-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 84K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879279-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:84.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879279-0

Detailed Description

Enhance your circuitry with the RP 2A 84K5 0.1% 15PPM CUT LENGTH precision resistor. This surface mount component, crafted with thin film technology, offers a resistance of 84.5 KΩ with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in diverse electronic applications. The solder termination type facilitates easy installation, while its compact 0805 size and dimensions of 2 x 1.25 x .5 mm make it suitable for space-constrained designs. Compliant with RoHS regulations, this resistor from our Surface Mount Resistors range guarantees both quality and environmental responsibility. Partnering with the resistor's precise specifications, it's an essential component for achieving optimal circuit functionality.