4-1879279-1

Heilind Number:AMP4-1879279-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879279-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 84K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879279-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:84.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879279-1

Detailed Description

Enhance your electronic projects with the precision and reliability of our RP 2A 84K5 0.1% 15PPM 1K RL surface mount resistor. This compact 0805 size resistor features a power rating of .125W, making it suitable for a wide range of applications. With a resistance of 84.5 KΩ and a tolerance of .1%, it ensures accurate and consistent performance. The thin film element construction guarantees high precision, while the solder termination type facilitates easy installation. Operating at a rated voltage of 150V, it meets the demands of various circuit designs. Trust in the quality of our Surface Mount Resistors for your electronic needs.