4-1879442-0

Heilind Number:AMP4-1879442-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879442-0
ECAD Model:
3D Model

Description:

TE 60W 1K8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879442-0
Power Rating:60 W
Termination Type:Solder Lug
Resistance:1.8 KΩ
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879442-0

Detailed Description

Enhance your power circuitry with our TE 60W 1K8 5% Bracket Power Resistor, a reliable and high-performing component ideal for industrial applications. With a power rating of 60 W and a resistance of 1.8 KΩ, this wirewound resistor guarantees stable and accurate performance. Its solder lug termination type ensures secure connectivity, while the chassis mount design facilitates easy installation. Measuring 146 x 28 x 61 mm, it fits seamlessly into your setup. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your system with this essential component for optimal power management.