| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879445-0 |
| Power Rating: | 120 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.8 KΩ |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879445-0 |
4-1879445-0
| Heilind Number: | AMP4-1879445-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879445-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this TE 120W wirewound power resistor. With a resistance of 1.8 KΩ and a tolerance of 5%, it provides reliable performance in a variety of applications. Featuring solder lug termination and a sturdy bracket for easy mounting, this resistor ensures secure connectivity. Its compact dimensions of 226 x 28 x 61 mm make it suitable for chassis mounting. RoHS compliant, it meets environmental standards while delivering high-quality power dissipation. Upgrade your electronic systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


