4-1879448-1

Heilind Number:AMP4-1879448-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879448-1
ECAD Model:
3D Model

Description:

TE 300W 600R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879448-1
Power Rating:300 W
Termination Type:Solder Lug
Resistance:600 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879448-1

Detailed Description

Power up your electronic projects with this high-performance TE 300W 600R 5% Bracket Power Resistor. Designed for chassis mount applications, this resistor features solder lug terminations for easy installation. With a power rating of 300W and a resistance of 600 ohms, it delivers reliable and efficient performance. The wirewound element ensures durability, while the 5% tolerance guarantees precision in your circuitry. Measuring 326 x 40 x 81 mm, this resistor is compact yet powerful, making it ideal for a wide range of industrial and electronic applications. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component today.