4-1879808-7

Heilind Number:AMP4-1879808-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879808-7
ECAD Model:
3D Model

Description:

RP 1J 0.1W 357K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879808-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879808-7

Detailed Description

Enhance precision in your electronic circuits with this 0603 surface mount resistor. Featuring a thin film element, it offers a resistance of 357 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 75 V, it ensures reliable performance even in demanding applications. With a compact size of 1.55 x 0.8 x 0.45 mm and solder termination, it's easy to integrate onto your PCB. This resistor is designed for high accuracy, with a low temperature coefficient of 15PPM, making it ideal for applications that require stable and precise resistance values. Whether you're working on consumer electronics, telecommunications, or industrial equipment, this component is a valuable addition to your design toolkit.