| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971772-2 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971772-2 |
| SKU: | AMP4-1971772-2 |
4-1971772-2
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X2 CAP PANEL MT STD TEMP KEY D YEL from our Power Triple Lock series. This panel-mount connector, crafted from durable Polybutylene Terephthalate - GF, meets UL standards for reliable performance. Featuring a yellow housing and a keying design D, it offers secure and efficient power transmission in a range of applications. With a crimp termination method and 6mm pitch, it ensures easy installation on panels with a thickness of .039 to .079 inches. Operating at temperatures from -55 to 105°C, it guarantees stable performance even in challenging environments. Ideal for wire-to-wire connections in appliances, this connector is RoHS compliant, making it a sustainable choice for your power needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971773-4 | PTL 1X4 PLUG HSG STD TEMP KEY A NAT | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1971773-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 09/26/2018 | E-18-009503 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housings from PBT 15% GF to PBT 30% GF. Add gussets to rear of latch bar. Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No changes to High Temp housings that are also on the drawing. | Download | |||
| 09/26/2018 | P-18-015981 - Manufacturing location change. Following Part Numbers will be transferred from a location in the Asia Pacific region to a manufacturing location also in the Asia Pacific region. | Download | |||
| 11/08/2016 | P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


