| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971773-3 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | D |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971773-3 |
| SKU: | AMP4-1971773-3 |
4-1971773-3
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X3 PLUG HSG STD TEMP KEY D in vibrant yellow. Designed for efficiency and durability, this housing, part of the Power Triple Lock series, boasts UL-certified Polybutylene Terephthalate - GF construction for reliable performance. Featuring a single row with three positions, it ensures seamless cable mount installation with a crimp termination method. With a voltage rating of 600 V AC/DC and an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse power applications. The keying feature adds security, and the UL 94V-0 flammability standard compliance guarantees safety. Ideal for appliances and other power-centric setups, this housing, part of our extensive connector range, is RoHS compliant, meeting environmental standards without compromise. Elevate your power connector systems with this high-quality, versatile component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1971772-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/22/2021 | PCN-21-100049 - Add level 2 Resin. Add Level 2 resin latch view to customer drawing since this was previously omitted. The thumb pad connection point for the Level 2 design moves a short distance inward. No changes to standard temp, Level 1 resin.A customer complaint determined that the thumb pad connection column could crack in-transit during rough shipping. The new thumb pad connection point passes the packaging test that simulates rough handling. | Download | |||
| 09/26/2018 | E-18-009515 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housing from PBT 15% GF to PBT 30% GF. Changing side rails so that they are slightly shorter and have a sloped transition.Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No change to High Temp housings that are also on this drawing. | Download | |||
| 09/26/2018 | P-18-015982 - Manufacturing location change. Following Part Numbers will be transferred from a location in the United States to a location in the Asia Pacific region. | Download | |||
| 07/15/2016 | E-16-003059 - Change High Temp Key C color from Light Gray to Black. Change Key D from Light Gray to Natural. This change is considered by TE Connectivity as a form change. Pending customer approval, this change may be accelerated. | Download | |||
| 04/28/2016 | E-16-001279 - Product Improvement. Increase the lower lead-in at the bottom of the circuit opening by reducing the width. This change is considered by TE Connectivity as a form change. Note: Pending customer approval, the implementation date may be accelerated. | Download | |||
| 09/14/2015 | E-15-005854 - Product Improvement. Increase height of the Thumb Pad by 0.6 mm. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||
| 02/02/2015 | E-15-001295 - Improved Differentiation. CHANGE HIGH TEMP KEY B VERSIONS FROM LIGHT GRAY COLOR TO RED. | Download | |||


