| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971845-8 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 45 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 1.66 in, 42.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971845-8 |
| SKU: | AMP4-1971845-8 |
4-1971845-8
| Heilind Number: | AMP4-1971845-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1971845-8 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your power circuitry with our RAST 5 IDC Connectors. Designed for reliable performance, these connectors feature a straight body orientation and through-hole solder termination for secure attachment to the PCB. With a housing made of durable nylon and contact material of copper alloy, they ensure longevity in demanding environments. Meeting UL 94V-0 flammability standards, they guarantee safety. Ideal for wire-to-board applications, these connectors have 8 contacts in a single row, with a 5mm pitch. Operating within a wide temperature range, they are suitable for various industrial settings. The package includes 45 units, making them convenient for bulk installations. With tin plating in the contact mating area, they offer efficient conductivity. Their shrouded header type and mating retention feature provide added stability during use. Compatible with printed circuit boards, these connectors are essential for appliance assembly and other power-related tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2232043-8 | ![]() | |
| TE Connectivity 5-1971845-8 | ![]() |


