| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971876-7 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Number of Positions: | 15 |
| Housing Color: | Yellow |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971876-7 |
| SKU: | AMP4-1971876-7 |
4-1971876-7
Specifications
Detailed Description
Enhance power connectivity with our PTL 3X5 Plug Housing, designed for optimal performance in standard temperature environments. This durable yellow housing, crafted from Polybutylene Terephthalate - GF, features three rows for efficient cable mounting with a 6mm pitch. With 15 receptacle contact positions and a D keying system, it ensures secure and reliable connections. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for a wide range of applications, from appliances to power circuits, this housing is essential for wire-to-wire connector setups. Its straight cable exit angle and crimp termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 105°C, it's a dependable component for various industrial and commercial projects. RoHS compliant and packaged in cartons for convenience, this connector housing is a must-have for your power connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1971875-7 | ![]() | |
| TE Connectivity 1-2232356-5 | ![]() | |
| TE Connectivity 1-2232357-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


