| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971905-6 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | D |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.4 mm, .488 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 12 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971905-6 |
| SKU: | AMP4-1971905-6 |
4-1971905-6
Specifications
Detailed Description
Upgrade your power and signal connections with the GRACE INERTIA 3.3 series Plug Housing. This high-quality, 12-position connector features a durable PA 66 GF housing in vibrant yellow, ensuring reliable performance in various applications. With a cable mount design and crimp termination method, installation is quick and easy. The keying D feature provides added security, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for demanding environments. With a contact amperage of 4A and a voltage rating of 250V AC/DC, it's perfect for power and signal transmission. The connector accommodates wire sizes ranging from 20 to 24 AWG, making it versatile for different setups. Each package includes 200 units, meeting your connectivity needs efficiently. RoHS compliant and with a glow wire rating of GWT 750°C, this connector ensures both performance and safety. Upgrade your connectivity solutions with the GRACE INERTIA 3.3 Plug Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1971905-6 | ![]() |


