| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2098557-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Height: | 15.8 mm, .622 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 4-2098557-1 |
| SKU: | AMP4-2098557-1 |
4-2098557-1
| Heilind Number: | AMP4-2098557-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2098557-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this MCON Interconnection System, featuring a single-row housing designed for female terminals. With a pitch of 4mm (.157 in) and IP67 rating, it ensures reliable performance in demanding automotive applications. The PA GF body material offers durability, while its 2-position design accommodates essential circuit connections. Operating in a wide temperature range of -40 to 150°C (-40 to 302°F), this connector is suitable for various environments. Its black housing, measuring .591 in length, .622 in height, and 1.043 in width, provides a sleek and functional solution for wire-to-wire, wire-to-board, and wire-to-device setups. Boasting integrated polarization and terminal position assurance, it guarantees secure mating and assembly. RoHS compliant and serviceable, this connector is a dependable choice for automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |


