| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2103177-2 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.296 in |
| Cable Exit Angle: | 180° |
| Height: | 1.039 in, 26.4 mm |
| Width: | 2 in, 50.8 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-2103177-2 |
| SKU: | AMP4-2103177-2 |
4-2103177-2
Specifications
Detailed Description
Upgrade your automotive connector with this Plug Assembly, featuring key B for secure connection. Designed for the HVA 280 series, this female housing ensures reliable signal transmission with two positions and a pitch of .409 inches. With a durable PA GF body material and UL 94-HB flammability standard, it meets stringent quality requirements. Operating in a wide temperature range from -40 to 140°C, it's suitable for diverse applications. Featuring IP6K9K ingress protection and polarization for error-free mating, this connector guarantees optimal performance in harsh environments. Its lead-free solder design and RoHS compliance make it environmentally friendly. Perfect for wire-to-board or wire-to-device connections in automotive systems, this connector offers ease of installation with a 180° cable exit angle.Upgrade your automotive connector with this Plug Assembly, featuring key B for secure connection. Designed for the HVA 280 series, this female housing ensures reliable signal transmission with two positions and a pitch of .409 inches. With a durable PA GF body material and UL 94-HB flammability standard, it meets stringent quality requirements. Operating in a wide temperature range from -40 to 140°C, it's suitable for diverse applications. Featuring IP6K9K ingress protection and polarization for error-free mating, this connector guarantees optimal performance in harsh environments. Its lead-free solder design and RoHS compliance make it environmentally friendly. Perfect for wire-to-board or wire-to-device connections in automotive systems, this connector offers ease of installation with a 180° cable exit angle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1587826-2 | ![]() | |
| TE Connectivity 2103124-2 | ![]() | |
| TE Connectivity 2103181-2 | ![]() | |
| TE Connectivity 2103181-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | P-21-020929 - Product improvement.HV280 Plug demands grow dramatically in next years, TE must duplicate a new mold tool to meet customers demands. | Download | |||
| 08/31/2021 | P-21-020940 - Product improvement. HV280 Plug demands grow dramatically in next years, TE must duplicate a new auto-machine to meet customers demands. | Download | |||
| 08/21/2021 | P-21-021084 - Product improvement. TE is building a second mold capacity for peripheral seal- HVA280 header p/n (1587719-1) used in the plug assembly HVA280 part numbers listed on the next tab. This peripheral seal mold will be located at an outside supplier. No change to finished good shipping location. No change to fit, form or function. Addendum of PCN P-21-020883 | Download | |||
| 10/14/2020 | P-20-019318 - Product Improvement. Additional mold capacity tools are being launched for pn 2103180-1. This part number is the plastic inner housing for TE connector sub-assemblies x-2103177-x. Conformance to the product has been verified through validation testing. | Download | |||
| 10/14/2020 | P-20-019323 - Product improvement. Additional mold capacity tools are being launched for TE component pn 2103179-1. These part numbers are the plastic outer housings for the TE connector sub-assemblies x-2103177-x. Conformance to product performance has been verfied through validation testing. | Download | |||
| 10/14/2020 | P-20-019327 - Product Improvement.Additional mold capacity tools are being launched for TE component pn 2103148-1. These part numbers are the plastic CPA for the TE connector sub-assemblies 4-2103015-X, 4-2103350-X, 4-2103587-X and x-2103177-x. Conformance to product performance has been verified through validation testing. | Download | |||
| 10/14/2020 | P-20-019331 - Product Improvement. Additional mold capacity tools are being launched for TE component pns 1587720-1. This is plastic peripheral plug seal retainer for sub assemblies 1587819-x, x-2103177-x, 2103628-x, 4-2103350-x, 4-2103015-x, 4-2103587-x,2103534-x, x-1587715-x and 2103158-x. Conformance to product performance has been verified through validation testing. | Download | |||
| 07/02/2020 | P-20-019233 - Product Improvement. laser marking change. before: CO2 Laser marking. After: Fiber laser marking. | Download | |||


