| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2103177-5 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.296 in |
| Cable Exit Angle: | 180° |
| Height: | 1.039 in, 26.4 mm |
| Width: | 2 in, 50.8 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-2103177-5 |
| SKU: | AMP4-2103177-5 |
4-2103177-5
Specifications
Detailed Description
Enhance your automotive electronic connections with this Plug Assembly, designed for seamless integration in HVA 280 series applications. Featuring a Housing for female terminals with one row and a pitch of .409 inches (10.4 mm), it ensures efficient power transmission up to 600 V DC. Engineered for durability, this assembly boasts an IP6K9K rating and UL 94-HB material flammability standard compliance. With two positions and a lead-free solder process, it guarantees reliable signal circuitry in a wide temperature range from -40 to 140°C (-40 to 284°F). Its black PA GF body, measuring 1.296 inches in length and 26.4 mm in height, offers a secure 180° cable exit angle for convenient installation. Suitable for various voltage architectures, including 12V, 24V, 42V, 48V, 125V, 240V, 80V, 90V, 500V, 550V, and 600V, this connector is an essential component in automotive systems. With features like polarization, sealability, and terminal position assurance capability, it ensures optimal performance and ease of maintenance. Stay ahead in automotive connectivity with this high-quality Wire to Board/Wire-to-Device connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1587826-2 | ![]() | |
| TE Connectivity 2103124-5 | ![]() | |
| TE Connectivity 2103181-2 | ![]() | |
| TE Connectivity 2103181-3 | ![]() | |
| TE Connectivity 2103340-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2024 | P-24-025668 - Tool Capacity Increase. Build new tool in order to increase current capacity. The new one is a 4 cavity tool against the 1 cavity tool in Men Yin (OV), so this will increase capacity to meet current and future demand increase. The mold will increase current capacity against the current mold at Men Yin (OV). Current and future demand will be higher than current capacity. | Download | |||
| 12/08/2023 | P-23-024829 - Manufacturing Location change. Manufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our NA Plants The change do not affects form/fit/function. | Download | |||
| 07/19/2023 | P-23-024731 - Packing quantity change. In TE China production, HV280 Plug ( 4-2103177-X, 4-2103015-X) Packing quantity will be changed from 50pcs/box to 400pcs/box. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||


