| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2103177-6 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.296 in |
| Cable Exit Angle: | 180° |
| Height: | 1.039 in, 26.4 mm |
| Width: | 2 in, 50.8 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-2103177-6 |
| SKU: | AMP4-2103177-6 |
4-2103177-6
Specifications
Detailed Description
Introducing the Plug Assembly for the HVA 280 series, designed for seamless connectivity in automotive applications. This assembly features a Key F housing, suitable for female terminals, with a single row layout and a pitch of 10.4mm. Meeting IP6K9K standards for ingress protection, it ensures reliable performance even in harsh environments. With a voltage rating of up to 600V DC, it is ideal for signal transmission. The PA GF body material, compliant with UL 94-HB flammability standards, guarantees safety. Operating efficiently in temperatures ranging from -40 to 140°C, this assembly is a durable solution for automotive wiring systems. Its black housing, measuring 26.4mm in height and 50.8mm in width, complements various design requirements. The 180° cable exit angle offers flexibility in installation. Featuring two positions and capable of accommodating lead-free solder processes, this connector is a versatile choice. Whether for wire-to-board or wire-to-device connections, its secure locking feature ensures stability. RoHS compliant and with the option for connector position assurance, it meets industry standards for sustainability and reliability. Elevate your automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1587826-2 | ![]() | |
| TE Connectivity 2103124-6 | ![]() | |
| TE Connectivity 2103181-2 | ![]() | |
| TE Connectivity 2103181-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/06/2020 | P-20-018983 - Product Improvement. Product improvement.TE is balancing the load between their work centers; part numbers in this notification are high runners and would be benefited from integrating them to a work center with more automated controls. | Download | |||
| 10/14/2020 | P-20-019318 - Product Improvement. Additional mold capacity tools are being launched for pn 2103180-1. This part number is the plastic inner housing for TE connector sub-assemblies x-2103177-x. Conformance to the product has been verified through validation testing. | Download | |||
| 10/14/2020 | P-20-019323 - Product improvement. Additional mold capacity tools are being launched for TE component pn 2103179-1. These part numbers are the plastic outer housings for the TE connector sub-assemblies x-2103177-x. Conformance to product performance has been verfied through validation testing. | Download | |||
| 10/14/2020 | P-20-019327 - Product Improvement.Additional mold capacity tools are being launched for TE component pn 2103148-1. These part numbers are the plastic CPA for the TE connector sub-assemblies 4-2103015-X, 4-2103350-X, 4-2103587-X and x-2103177-x. Conformance to product performance has been verified through validation testing. | Download | |||
| 10/14/2020 | P-20-019331 - Product Improvement. Additional mold capacity tools are being launched for TE component pns 1587720-1. This is plastic peripheral plug seal retainer for sub assemblies 1587819-x, x-2103177-x, 2103628-x, 4-2103350-x, 4-2103015-x, 4-2103587-x,2103534-x, x-1587715-x and 2103158-x. Conformance to product performance has been verified through validation testing. | Download | |||
| 07/02/2020 | P-20-019233 - Product Improvement. laser marking change. before: CO2 Laser marking. After: Fiber laser marking. | Download | |||
| 12/30/2019 | P-19-017383 - Product Improvement. Move production lines for products described below from TE Connectivity plant 4 to plant 5. | Download | |||


