| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-216093-0 |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5151 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 4-216093-0 |
| SKU: | AMP4-216093-0 |
4-216093-0
Specifications
Detailed Description
Enhance your board connectivity with this AMP-LATCH PRE-ASSY DIL, featuring a two-row design for efficient signal transmission. With Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods, installation is a breeze. The 2.54 mm pitch and 1 A contact amperage ensure reliable performance, while the 40 positions cater to multiple connections. Its gray housing and vertical mount orientation offer versatility, ideal for various circuit applications. Operating in a wide temperature range from -65 to 105 °C (-85 to 221 °F), this connector guarantees durability. With Tin contact plating and RoHS compliance, it's not only high-performing but also environmentally friendly. Partnering efficiency with eco-consciousness, it's a must-have for your Wire to Board setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658525-3 | ![]() |


