4-2176070-0

Heilind Number:AMP4-2176070-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176070-0
ECAD Model:
3D Model

Description:

3521 430R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176070-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:430 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176070-0

Detailed Description

Enhance your electronic projects with this high-performance power resistor. With a power rating of 2W and a resistance of 430Ω, it delivers reliable and efficient operation. Designed for surface mount applications, it boasts a compact size of 6.35 x 3.2 x .55 mm, making it ideal for space-constrained setups. The thick film element ensures durability and precision, while the 1% tolerance guarantees accurate performance. Rated for 250V, it offers robust protection in demanding environments. Trust in its quality construction and solder termination for seamless integration into your circuitry. Explore new possibilities in passive component design with this essential chip resistor.