| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176230-4 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176230-4 |
4-2176230-4
| Heilind Number: | AMP4-2176230-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176230-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this high-quality power resistor. Featuring a surface mount design and thick film element, it ensures reliable performance in a compact 6.35 x 3.2 x .55 mm package. With a power rating of 3 W and a resistance of 3.3 KΩ, it's perfect for demanding applications. The solder termination type and 5% tolerance make installation and usage a breeze. Not only does it meet industry standards for RoHS compliance, but it also offers exceptional durability and precision. Upgrade your circuitry with this essential component, ideal for various power management tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


