| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35224K7JT |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176230-6 |
35224K7JT
| Heilind Number: | AMP4-2176230-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 35224K7JT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a robust 3W power rating and a resistance of 4.7 KΩ, it delivers reliable performance in a compact 2512 size. The thick film element and 5% tolerance ensure precision in operation, while the solder termination type makes installation a breeze. Measuring just 6.35 x 3.2 x 0.55 mm, it's perfect for space-constrained applications. RoHS compliant and designed for durability, this chip resistor is a valuable addition to any toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


