| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176230-7 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176230-7 |
4-2176230-7
| Heilind Number: | AMP4-2176230-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176230-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance surface mount power resistor. With a power rating of 3 W and a resistance of 5.6 KΩ, it ensures reliable operation in demanding applications. The compact 2512 size and surface mount termination type make for easy installation, while the thick film element guarantees durability. Boasting a 5% tolerance level, this resistor offers precise performance. Non-RoHS compliant. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


