| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176230-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176230-8 |
4-2176230-8
| Heilind Number: | AMP4-2176230-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176230-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Power Resistor, designed for efficient performance in surface mount applications. Boasting a power rating of 3W and a resistance of 6.8 KΩ with a tight tolerance of 5%, this component ensures precise and reliable operation. Its compact 6.35 x 3.2 x .55 mm dimensions make it suitable for space-constrained designs, while the solder termination type facilitates easy installation. Crafted with a thick film element, it guarantees durability and stability in various operating conditions. Ideal for a range of industrial and electronic applications, this RoHS-compliant resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


