| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176230-9 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176230-9 |
4-2176230-9
| Heilind Number: | AMP4-2176230-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176230-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Resistor, featuring a power rating of 3 W and a resistance of 8.2 KΩ. Measuring 6.35 x 3.2 x .55 mm, this compact component is ideal for space-constrained applications. With a tolerance of 5% and a termination type of Solder, it ensures precise and reliable performance. RoHS compliant and constructed using Thick Film technology, it offers both environmental sustainability and durability. Elevate your circuit design with this essential Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


