| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176231-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176231-1 |
4-2176231-1
| Heilind Number: | AMP4-2176231-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176231-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with this high-performance power resistor, designed for precision and reliability in surface mount applications. Boasting a power rating of 3 W and a resistance of 470 Ω with a tolerance of 1%, this component ensures optimal functionality. Its compact size code 2512 and surface mount mounting style make it easy to integrate into your designs. Crafted with thick film technology, it guarantees efficient power dissipation. With ROHS compliance, you can trust in its environmental sustainability. Upgrade your electronic projects with this Surface Mount Resistor, a must-have for any discerning engineer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


