| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176231-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 510 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176231-2 |
4-2176231-2
| Heilind Number: | AMP4-2176231-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176231-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 3 W and a resistance of 510 Ω, it offers reliable and efficient operation. The 2512 size code and compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your circuit board. Featuring a thick film element and solder termination, it ensures durability and secure connectivity. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Perfect for a wide range of applications, this Surface Mount Resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


