4-2176231-4

Heilind Number:AMP4-2176231-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176231-4
ECAD Model:
3D Model

Description:

3522 620R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176231-4
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:620 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176231-4

Detailed Description

Elevate your electronic projects with our high-performance power resistor, meticulously designed for optimal efficiency. Boasting a power rating of 3 W and a precision tolerance of 1%, this surface mount resistor guarantees reliable and accurate operation. Its compact 2512 size code and convenient solder termination make it easy to integrate into any circuit board layout. Crafted with thick film technology, it offers enhanced durability and stability, while its 620 Ω resistance ensures consistent performance. RoHS compliant and featuring two terminations, this component is a must-have for any professional or hobbyist working in the field of electronics. Trust in the quality and performance of our Surface Mount Resistors to power your next innovation.