| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176243-0 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176243-0 |
4-2176243-0
| Heilind Number: | AMP4-2176243-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176243-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGS0603 5% 1K8 resistor, designed for optimal performance in compact surface mount applications. With a power rating of .25 W and a resistance of 1.8 KΩ, this general purpose resistor ensures reliable operation, even at a rated voltage of 50 V. The thick film element and steel cap termination guarantee durability and stability, while the compact 0603 size (1.6 x .8 x .45 mm) facilitates easy integration onto PCBs. Compliance with RoHS regulations ensures environmentally friendly production. Trust in this high-quality component for precision and efficiency in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176243-1 | ![]() |


