| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176243-1 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176243-1 |
4-2176243-1
| Heilind Number: | AMP4-2176243-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176243-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGS0603 5% 2K2 General Purpose Resistor. This Surface Mount component, measuring 1.6 x .8 x .45 mm, features a power rating of .25 W and a resistance of 2.2 KΩ, ensuring reliable performance. With a rated voltage of 50 V and Thick Film element type, it guarantees durability in various applications. The Steel Cap termination type and RoHS compliance further add to its quality, making it an essential choice for industrial and commercial projects. Upgrade your designs with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176243-2 | ![]() |


