| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176243-2 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176243-2 |
4-2176243-2
| Heilind Number: | AMP4-2176243-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176243-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGS0603 5% 2K7 Resistor, boasting a power rating of .25 W for reliable operation. With a resistance of 2.7 KΩ and a rated voltage of 50 V, this surface mount resistor is perfect for various electronic applications. Featuring a compact 0603 size code and termination type of Steel Cap, it offers easy installation. Its thick film element type ensures durability, while the 5% tolerance guarantees precise resistance values. RoHS compliant and suitable for general purpose use, this resistor is essential for achieving optimal functionality in your designs. Elevate your electronics with the CRGS0603 5% 2K7 Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176243-3 | ![]() |


