| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176244-1 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176244-1 |
4-2176244-1
| Heilind Number: | AMP4-2176244-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176244-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGS0805 5% 2K2 resistor, a reliable component that ensures optimal performance. Its compact 0805 size, with dimensions of 2 x 1.25 x .55 mm, allows for seamless surface mount installation. Featuring a power rating of .5 W and a resistance of 2.2 KΩ, this general-purpose resistor is designed to handle up to 150 V with precision. Utilizing thick film technology, it guarantees durability and stability in various applications. With a tolerance of 5% and two solder terminations, it provides accurate and efficient circuit protection. Trust in this high-quality Surface Mount Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176244-0 | ![]() | |
| TE Connectivity 4-2176244-2 | ![]() |


