4-2176244-5

Heilind Number:AMP4-2176244-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176244-5
ECAD Model:
3D Model

Description:

CRGS0805 5% 4K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176244-5
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176244-5

Detailed Description

Enhance your circuitry with the CRGS0805 5% 4K7 resistor. This high-quality surface mount component, featuring a power rating of .5 W and a resistance of 4.7 KΩ, ensures reliable performance in a compact 0805 package. With a rated voltage of 150 V, it is suitable for a wide range of applications. The solder termination type and small dimensions make it easy to integrate onto PCBs. Manufactured with thick film technology, it offers a tolerance of 5% and complies with RoHS standards. Ideal for general purpose use, this resistor is a valuable addition to any electronic project.