| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176244-6 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176244-6 |
4-2176244-6
| Heilind Number: | AMP4-2176244-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176244-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0805 5% 5K6 General Purpose Resistor. This high-quality surface mount component, with a power rating of .5 W and a resistance of 5.6 KΩ, is designed for reliable operation in a variety of electronic applications. Featuring a compact 0805 size and solder termination, it is easy to integrate onto PCBs. With a rated voltage of 150 V, it ensures efficient power management while maintaining stability. RoHS compliant and crafted with thick film technology, this resistor guarantees both performance and environmental responsibility. Upgrade your designs with this essential component for precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176244-7 | ![]() |


