4-2176245-8

Heilind Number:AMP4-2176245-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176245-8
ECAD Model:
3D Model

Description:

CRGS1206 5% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176245-8
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:8.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176245-8

Detailed Description

Enhance circuit efficiency with the CRGS1206 5% 8K2, a high-performance surface mount resistor designed for general purpose applications. With a power rating of .6 W and a resistance of 8.2 KΩ, this component ensures reliable performance in diverse electronic systems. Its compact 1206 size and solder termination make installation seamless, while its thick film element guarantees durability. Operating at a rated voltage of 200 V, it offers robust protection against voltage fluctuations. RoHS compliant and meticulously crafted, this resistor is a dependable choice for demanding industrial environments. Upgrade your electronics with the CRGS1206 and experience consistent, high-quality performance.