| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-28SZ |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.9 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176308-0 |
MS3459KT24-28SZ
| Heilind Number: | AMP4-2176308-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-28SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. With a power rating of .1W and a resistance of 5.9 Ω, it ensures reliable operation even under demanding conditions. Boasting a tolerance of .1% and a temperature coefficient of 25PPM, this surface-mount resistor guarantees accuracy in signal processing. Its compact 0402 size and solder termination make it easy to integrate into your designs. Crafted with a thin film element, it offers exceptional stability and longevity. Trust in this high-quality component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 7-2176308-1 | ![]() |


