| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-2PW |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.19 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176308-2 |
MS3459KT24-2PW
| Heilind Number: | AMP4-2176308-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-2PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic devices with this precision resistor. Designed for surface mount installation, it boasts a power rating of 0.1W and a resistance of 6.19Ω with a tolerance of just 0.1%. The thin film element ensures accuracy, while its compact 0402 size makes it ideal for space-constrained applications. Operating at a rated voltage of 50V, it guarantees reliable performance. With RoHS compliance and solder termination, it's a dependable choice for your circuitry needs. Elevate your designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 7-2176308-3 | ![]() |


