| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-2SW |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.65 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176308-5 |
MS3459KT24-2SW
| Heilind Number: | AMP4-2176308-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-2SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, designed for optimal performance in surface mounting applications. With a power rating of 0.1W and a resistance of 6.65 ohms, this component ensures reliable operation even in demanding environments. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, it guarantees accurate and stable operation over time. Its compact 0402 size, measuring just 1 x 0.5 x 0.3 mm, makes it suitable for space-constrained designs. Crafted with two solder terminations, it offers easy integration onto PCBs. Trust in its quality construction and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 7-2176308-6 | ![]() |


