| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-4P |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.98 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176308-7 |
MS3459KT24-4P
| Heilind Number: | AMP4-2176308-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-4P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality 0402 surface mount resistor. Featuring a thin film element, it offers a tolerance of 0.1% for accurate performance. With a power rating of 0.1W and a resistance of 6.98Ω, it is suitable for a wide range of applications. Operating at a rated voltage of 50V, this resistor ensures reliable functionality. Its compact 1 x 0.5 x 0.3mm dimensions and solder termination make it easy to integrate onto your PCB. Designed for durability, it has a low temperature coefficient of 25PPM, guaranteeing stable operation over time. Ideal for precision engineering, this component is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 7-2176308-8 | ![]() |


