| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-4PX |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.32 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176308-9 |
MS3459KT24-4PX
| Heilind Number: | AMP4-2176308-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-4PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance value of 7.32 ohms, it ensures efficient performance in a compact 1 x 0.5 x 0.3mm package. The thin film element construction offers high accuracy, with a tolerance of 0.1% and low temperature coefficient of 25PPM. Suitable for a wide range of applications, this resistor guarantees reliable operation at a rated voltage of 50V. Its solder termination and surface mount design make it easy to integrate onto PCBs, while the RoHS compliance underscores its environmental responsibility. Trust in this precision resistor for consistent and dependable electronic functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176308-0 | ![]() |


