| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176314-0 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176314-0 |
4-2176314-0
| Heilind Number: | AMP4-2176314-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176314-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision MELF SMA_A resistor, featuring a resistance of 270 ohms with a 1% tolerance for accurate signal control. This ultra-compact 0102 size component is suitable for space-constrained applications, measuring just 2.2 x 1.1 mm. With a power rating of 0.3W and a rated voltage of 200V, it ensures reliable operation in various electronic systems. Crafted with a thin film element, it guarantees high precision and stability, while the solder termination type allows for easy installation on PCBs. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Trust in our surface mount resistor to deliver optimal performance in your designs, ideal for a range of applications in electronics and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2026 | PCN-25-265909 - End of Life with replacement. LTB 1/5/26 | Download | |||


