4-2176316-9

Heilind Number:AMP4-2176316-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176316-9
ECAD Model:
3D Model

Description:

MELF SMA_A 820R 1% 50PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176316-9
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:820 Ω
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176316-9

Detailed Description

Enhance circuit performance with our MELF SMA_A precision resistor, designed for high-accuracy applications. Featuring a resistance of 820 ohms with a tight tolerance of 1%, this thin film resistor ensures reliable and consistent performance. With a power rating of 1W and low temperature coefficient of 50PPM, it can handle demanding operating conditions with ease. Its surface mount design and solder termination make for easy installation, while its compact 0207 size fits seamlessly into your PCB layout. Trust in the quality and durability of this component, essential for achieving optimal results in your electronic projects.