| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176325-5 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176325-5 |
4-2176325-5
| Heilind Number: | AMP4-2176325-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176325-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our CRGP 0402 47K 1% resistor. Designed for precision performance, this general-purpose component boasts a 0.125W power rating and thick film construction, guaranteeing reliable operation. With a resistance of 47 KΩ and a tolerance of 1%, it ensures accurate signal control. Its compact 0402 size and surface mount termination make it easy to integrate, while its 50V rated voltage and solder resistance offer versatility in application. Trust in its quality and efficiency for seamless circuitry in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


