| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176325-6 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176325-6 |
4-2176325-6
| Heilind Number: | AMP4-2176325-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176325-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality CRGP 0402 resistor, featuring a precision 56KΩ resistance with a tolerance of 1%. Designed for general purpose applications, this surface mount component boasts a power rating of .125 W and a rated voltage of 50 V, ensuring reliable performance in a variety of electronic devices. With a compact 0402 size code and SMT termination, it's easy to integrate into your PCB layout. Manufactured with thick film technology, this resistor offers excellent stability and accuracy. Trust in its superior quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


