| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176325-7 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176325-7 |
4-2176325-7
| Heilind Number: | AMP4-2176325-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176325-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGP 0402 resistor, meticulously crafted for precision performance. Measuring a mere 1 x .5 x .35 mm, this compact component offers a resistance of 68 KΩ with a tolerance of 1%, ensuring reliable operation. Its thick film element and solder termination make it ideal for surface mount applications, while its power rating of .125 W and 50 V voltage rating guarantee durability. RoHS compliant and designed for general purpose use, this resistor is a versatile solution for your electronic needs. Upgrade to the CRGP 0402 and experience enhanced efficiency in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


