| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176327-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176327-1 |
4-2176327-1
| Heilind Number: | AMP4-2176327-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176327-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision-engineered CRGP 0805 resistor, meticulously crafted for optimal performance in a compact 2 x 1.25 x .55 mm package. With a resistance of 22 KΩ and a tolerance of 1%, this surface mount component guarantees reliability and accuracy in your electronic designs. Operating at a power rating of .33 W and a rated voltage of 150 V, it ensures stable functionality even in demanding applications. The solder termination type and RoHS compliance further underline its quality, making it an essential choice for general purpose resistor needs. Elevate your projects with the assurance of superior performance offered by this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


