| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176327-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176327-2 |
4-2176327-2
| Heilind Number: | AMP4-2176327-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176327-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality CRGP resistor in 0805 size, boasting a precise 27KΩ resistance with a 1% tolerance. Designed for surface mount applications, it features a power rating of .33 W and a rated voltage of 150 V, ensuring reliable performance in various electronic devices. Crafted with thick film technology, this general purpose resistor guarantees stability and durability. Its compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained installations. With solder termination and compliance to RoHS standards, this resistor is a sustainable and efficient choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


