| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176327-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176327-3 |
4-2176327-3
| Heilind Number: | AMP4-2176327-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176327-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0805 General Purpose Resistor. Designed for surface mount installation, this thick film element boasts a precise 33 KΩ resistance with a tight 1% tolerance, ensuring reliable operation. Rated for up to 150 V, it offers ample power handling capabilities at .33 W. With solder termination and compact 2 x 1.25 x .55 mm dimensions, it's ideal for space-constrained applications. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


