| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176327-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176327-8 |
4-2176327-8
| Heilind Number: | AMP4-2176327-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176327-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 0805 82K 1% General Purpose Resistor. Measuring just 2 x 1.25 x .55 mm, this Surface Mount component boasts a power rating of .33 W, making it suitable for a variety of applications. With a resistance of 82 KΩ and a tolerance of 1%, it ensures precision in your circuit designs. Rated for up to 150 V, it offers reliable performance in various voltage settings. The Thick Film element and Solder termination type guarantee durability and ease of installation. Perfect for use in Surface Mount applications, this resistor is a versatile choice for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


